
AD9888KSZ-170 | |
|---|---|
DigiKey Part Number | AD9888KSZ-170-ND |
Manufacturer | |
Manufacturer Product Number | AD9888KSZ-170 |
Description | IC INTERFACE SPECIALIZED 128MQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Graphic Cards, VGA Interfaces Interface 128-MQFP (14x20) |
Datasheet | Datasheet |
EDA/CAD Models | AD9888KSZ-170 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | Graphic Cards, VGA Interfaces | |
Interface | 2-Wire Serial | |
Voltage - Supply | 3V ~ 3.6V | |
Package / Case | 128-BFQFP | |
Supplier Device Package | 128-MQFP (14x20) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,86000 € | 26,86 € |
| 10 | 19,63400 € | 196,34 € |
| 30 | 17,47900 € | 524,37 € |
| Unit Price without VAT: | 26,86000 € |
|---|---|
| Unit Price with VAT: | 31,96340 € |








