MFR Recommended



AD9884AKSZ-140 | |
|---|---|
DigiKey Part Number | AD9884AKSZ-140-ND |
Manufacturer | |
Manufacturer Product Number | AD9884AKSZ-140 |
Description | IC DRVR ANALOG INTERFACE 128MQFP |
Customer Reference | |
Detailed Description | LCD Driver 128-PQFP (28x28) |
Datasheet | Datasheet |
EDA/CAD Models | AD9884AKSZ-140 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Display Type | LCD | |
Configuration | - | |
Interface | Analog | |
Digits or Characters | - | |
Current - Supply | 135 mA | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -20°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 128-BQFP | |
Supplier Device Package | 128-PQFP (28x28) | |
Base Product Number |


