
AD9883ABSTZ-RL140 | |
|---|---|
DigiKey Part Number | AD9883ABSTZ-RL140TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD9883ABSTZ-RL140 |
Description | IC INTERFACE SPECIALIZED 80LQFP |
Customer Reference | |
Detailed Description | Displays, Monitors, TV Interface 80-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | AD9883ABSTZ-RL140 Models |
Category | Voltage - Supply 3V ~ 3.6V |
Manufacturer Analog Devices Inc. | Package / Case 80-LQFP |
Packaging Tape & Reel (TR) | Supplier Device Package 80-LQFP (14x14) |
Part Status Obsolete | Mounting Type Surface Mount |
Applications Displays, Monitors, TV | Base Product Number |
Interface Analog |

