


AD9879BSZ | |
|---|---|
DigiKey Part Number | AD9879BSZ-ND |
Manufacturer | |
Manufacturer Product Number | AD9879BSZ |
Description | IC AFE 12BIT 100-MQFP |
Customer Reference | |
Detailed Description | 5 Channel AFE 12 Bit 587 mW 100-MQFP (14x20) |
Datasheet | Datasheet |
EDA/CAD Models | AD9879BSZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
Number of Bits | 12 | |
Number of Channels | 5 | |
Power (Watts) | 587 mW | |
Voltage - Supply, Analog | 3.3V | |
Voltage - Supply, Digital | 3.3V | |
Mounting Type | Surface Mount | |
Package / Case | 100-BQFP | |
Supplier Device Package | 100-MQFP (14x20) | |
Base Product Number |

