
AD9879-EB | |
|---|---|
DigiKey Part Number | AD9879-EB-ND |
Manufacturer | |
Manufacturer Product Number | AD9879-EB |
Description | BOARD EVAL FOR AD9879 |
Customer Reference | |
Detailed Description | AD9879 TxDAC® Front End Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Front End | |
Frequency | - | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | AD9879 | |
Note | - | |
RF Type | - | |
RF Frequency | - | |
Function | Front End |

