
AD9878BSTZ | |
|---|---|
DigiKey Part Number | AD9878BSTZ-ND |
Manufacturer | |
Manufacturer Product Number | AD9878BSTZ |
Description | IC AFE 12BIT 100-LQFP |
Customer Reference | |
Detailed Description | 4 Channel AFE 12 Bit 100-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | AD9878BSTZ Models |
Category | Voltage - Supply, Analog 3.3V |
Manufacturer Analog Devices Inc. | Voltage - Supply, Digital 3.3V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 100-LQFP |
Number of Bits 12 | Supplier Device Package 100-LQFP (14x14) |
Number of Channels 4 | Base Product Number |

