
AD9874-EBZ | |
|---|---|
DigiKey Part Number | AD9874-EBZ-ND |
Manufacturer | |
Manufacturer Product Number | AD9874-EBZ |
Description | BOARD EVAL FOR AD9874 |
Customer Reference | |
Detailed Description | AD9874 - Digitizer 10MHz ~ 300MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Digitizer | |
Frequency | 10MHz ~ 300MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | AD9874 | |
Note | - | |
RF Type | - | |
RF Frequency | 10MHz ~ 300MHz | |
Function | Digitizer | |
Base Product Number |

