Broadband Front-End 64-LFCSP-VQ (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD9867BCPZRL

DigiKey Part Number
AD9867BCPZRLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD9867BCPZRL
Description
IC BROADBAND FRONT-END 64LFCSP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Broadband Front-End 64-LFCSP-VQ (9x9)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Type
Broadband Front-End
Applications
Power Line Networking
Mounting Type
Surface Mount
Package / Case
64-VFQFN Exposed Pad, CSP
Supplier Device Package
64-LFCSP-VQ (9x9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.50013,18059 €32.951,47 €
Manufacturers Standard Package
Unit Price without VAT:13,18059 €
Unit Price with VAT:15,68490 €