
AD9860-EBZ | |
|---|---|
DigiKey Part Number | AD9860-EBZ-ND |
Manufacturer | |
Manufacturer Product Number | AD9860-EBZ |
Description | BOARD EVALUATION FOR AD9860 |
Customer Reference | |
Detailed Description | AD9860 - ADC + DAC, Codec, Front End for RF Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | ADC + DAC, Codec, Front End for RF | |
Frequency | - | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | AD9860 | |
Note | - | |
RF Type | - | |
RF Frequency | - | |
Function | ADC + DAC, Codec, Front End for RF | |
Base Product Number |

