
AD9859/PCB | |
|---|---|
DigiKey Part Number | AD9859/PCB-ND |
Manufacturer | |
Manufacturer Product Number | AD9859/PCB |
Description | EVAL BOARD FOR AD9859 |
Customer Reference | |
Detailed Description | AD9859 AgileRF™ Direct Digital Synthesis (DDS) Timing Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Timing | |
Function | Direct Digital Synthesis (DDS) | |
Embedded | No | |
Utilized IC / Part | AD9859 | |
Primary Attributes | 10-Bit DAC, 32-Bit Tuning Word Width | |
Secondary Attributes | Graphical User Interface (GUI) | |
Contents | Board(s) | |
Note | - |


