


AD9854ASVZ | |
|---|---|
DigiKey Part Number | 505-AD9854ASVZ-ND |
Manufacturer | |
Manufacturer Product Number | AD9854ASVZ |
Description | IC DDS 300MHZ 12BIT 80TQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Direct Digital Synthesis IC 12 b 300 MHz 48 b Tuning 80-TQFP-EP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | AD9854ASVZ Models |
Category | Voltage - Supply 3.14V ~ 3.47V |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 85°C |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Package / Case 80-TQFP Exposed Pad |
Resolution (Bits) 12 b | Supplier Device Package 80-TQFP-EP (14x14) |
Master fclk 300 MHz | Base Product Number |
Tuning Word Width (Bits) 48 b |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,47000 € | 85,47 € |
| 10 | 71,50500 € | 715,05 € |
| 30 | 67,42500 € | 2.022,75 € |
| 100 | 64,18680 € | 6.418,68 € |
| Unit Price without VAT: | 85,47000 € |
|---|---|
| Unit Price with VAT: | 101,70930 € |

