


AD9847AKSTZRL | |
|---|---|
DigiKey Part Number | AD9847AKSTZRLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD9847AKSTZRL |
Description | IC CCD SIGNAL PROC 10BIT 48-LQFP |
Customer Reference | |
Detailed Description | CCD Signal Processor, 10-Bit IC Logic Input Logic Output 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | AD9847AKSTZRL Models |
Category | Output Type Logic |
Manufacturer Analog Devices Inc. | Operating Temperature -20°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Discontinued at DigiKey | Package / Case 48-LQFP |
DigiKey Programmable Not Verified | Supplier Device Package 48-LQFP (7x7) |
Type CCD Signal Processor, 10-Bit | Base Product Number |
Input Type Logic |

