
AD9837BCPZ-RL | |
|---|---|
DigiKey Part Number | AD9837BCPZ-RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD9837BCPZ-RL |
Description | IC DDS 16MHZ 10BIT 10LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Direct Digital Synthesis IC 10 b 16 MHz 28 b Tuning 10-LFCSP-WD (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | AD9837BCPZ-RL Models |
Category | Voltage - Supply 2.3V ~ 5.5V |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 10-VFDFN Exposed Pad, CSP |
Resolution (Bits) 10 b | Supplier Device Package 10-LFCSP-WD (3x3) |
Master fclk 16 MHz | Base Product Number |
Tuning Word Width (Bits) 28 b |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 3,05331 € | 15.266,55 € |
| Unit Price without VAT: | 3,05331 € |
|---|---|
| Unit Price with VAT: | 3,63344 € |


