
AD9814JRRL | |
|---|---|
DigiKey Part Number | AD9814JRRLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD9814JRRL |
Description | IC CCD SIGNAL PROC 14BIT 28-SOIC |
Customer Reference | |
Detailed Description | CCD Signal Processor, 14-Bit IC Logic Input Logic Output 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD9814JRRL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | CCD Signal Processor, 14-Bit | |
Input Type | Logic | |
Output Type | Logic | |
Current - Supply | 80 mA | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC | |
Base Product Number |

