


AD9789BBCZ | |
|---|---|
DigiKey Part Number | 505-AD9789BBCZ-ND |
Manufacturer | |
Manufacturer Product Number | AD9789BBCZ |
Description | IC DAC 14BIT 164-CSPBGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Digital to Analog Converter 1 164-CSPBGA (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | AD9789BBCZ Models |
Category | Reference Type External, Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 3.14V ~ 3.47V |
Packaging Tray | Voltage - Supply, Digital 1.43V ~ 1.58V, 1.71V ~ 1.89V, 3.14V ~ 3.47V |
Part Status Active | Architecture Oversampling Interpolating DAC |
Number of Bits 14 | Operating Temperature -40°C ~ 85°C |
Number of D/A Converters 1 | Package / Case 164-LFBGA, CSPBGA |
Settling Time 13ns (Typ) | Supplier Device Package 164-CSPBGA (12x12) |
Output Type Current - Unbuffered | Mounting Type Surface Mount |
Differential Output Yes | Base Product Number |
Data Interface LVDS - Parallel, Parallel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,46000 € | 127,46 € |
| 12 | 106,74500 € | 1.280,94 € |
| 30 | 102,08900 € | 3.062,67 € |
| Unit Price without VAT: | 127,46000 € |
|---|---|
| Unit Price with VAT: | 151,67740 € |


