Direct



AD9789BBCRL | |
|---|---|
DigiKey Part Number | AD9789BBCRLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD9789BBCRL |
Description | IC DAC 14BIT 164-CSPBGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Digital to Analog Converter 1 164-CSPBGA (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | AD9789BBCRL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Bits | 14 | |
Number of D/A Converters | 1 | |
Settling Time | 13ns (Typ) | |
Output Type | Current - Unbuffered | |
Differential Output | Yes | |
Data Interface | LVDS - Parallel, Parallel | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 3.14V ~ 3.47V | |
Voltage - Supply, Digital | 1.43V ~ 1.58V, 1.71V ~ 1.89V, 3.14V ~ 3.47V | |
INL/DNL (LSB) | - | |
Architecture | Oversampling Interpolating DAC | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 164-LFBGA, CSPBGA | |
Supplier Device Package | 164-CSPBGA (12x12) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 139,90629 € | 209.859,44 € |
| Unit Price without VAT: | 139,90629 € |
|---|---|
| Unit Price with VAT: | 166,48849 € |


