16 Bit Digital to Analog Converter 2 100-TQFP-EP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Bit Digital to Analog Converter 2 100-TQFP-EP (14x14)
High Speed Converters by Analog Devices

AD9788BSVZRL

DigiKey Part Number
505-AD9788BSVZRLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD9788BSVZRL
Description
IC DAC 16BIT 100-TQFP-EP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 2 100-TQFP-EP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
AD9788BSVZRL Models
Product Attributes
Filter Similar Products
Category
Reference Type
Internal
Manufacturer
Analog Devices Inc.
Voltage - Supply, Analog
3.13V ~ 3.47V
Series
Voltage - Supply, Digital
1.7V ~ 1.9V, 3.13V ~ 3.47V
Packaging
Tape & Reel (TR)
INL/DNL (LSB)
±3.7, ±2.1
Part Status
Active
Architecture
Oversampling Interpolating DAC
Number of Bits
16
Operating Temperature
-40°C ~ 85°C
Number of D/A Converters
2
Package / Case
100-TQFP Exposed Pad
Settling Time
20ns (Typ)
Supplier Device Package
100-TQFP-EP (14x14)
Output Type
Current - Unbuffered
Mounting Type
Surface Mount
Differential Output
Yes
Base Product Number
Data Interface
Parallel
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.00053,00231 €53.002,31 €
Manufacturers Standard Package
Unit Price without VAT:53,00231 €
Unit Price with VAT:63,07275 €