
AD9787-EBZ | |
|---|---|
DigiKey Part Number | AD9787-EBZ-ND |
Manufacturer | |
Manufacturer Product Number | AD9787-EBZ |
Description | EVAL BOARD FOR AD9787 |
Customer Reference | |
Detailed Description | AD9787 TxDAC® 14 Bit 800M Samples Per Second Digital to Analog Converter (DAC) Evaluation Board |
Datasheet | Datasheet |
Category | Sampling Rate (Per Second) 800M |
Manufacturer Analog Devices Inc. | Data Interface Serial |
Series | Settling Time 22ms |
Packaging Box | DAC Type Current |
Part Status Discontinued at DigiKey | Utilized IC / Part AD9787 |
Number of DAC's 2 | Contents Board(s) |
Number of Bits 14 |

