



AD9786BSVZRL | |
|---|---|
DigiKey Part Number | AD9786BSVZRLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD9786BSVZRL |
Description | IC DAC 16BIT 80-TQFP-EP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 80-TQFP-EP (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | AD9786BSVZRL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Bits | 16 | |
Number of D/A Converters | 1 | |
Settling Time | - | |
Output Type | Current - Unbuffered | |
Differential Output | Yes | |
Data Interface | Parallel | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 3.1V ~ 3.5V | |
Voltage - Supply, Digital | 2.35V ~ 2.65V | |
INL/DNL (LSB) | ±0.6, ±0.3 | |
Architecture | Oversampling Interpolating DAC | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 80-TQFP Exposed Pad | |
Supplier Device Package | 80-TQFP-EP (12x12) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 56,52839 € | 56.528,39 € |
| Unit Price without VAT: | 56,52839 € |
|---|---|
| Unit Price with VAT: | 67,26878 € |

