


AD9785BSVZ | |
|---|---|
DigiKey Part Number | 505-AD9785BSVZ-ND |
Manufacturer | |
Manufacturer Product Number | AD9785BSVZ |
Description | IC DAC 12BIT 100-TQFP-EP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 2 100-TQFP-EP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | AD9785BSVZ Models |
Category | Reference Type Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 3.13V ~ 3.47V |
Series | Voltage - Supply, Digital 1.7V ~ 1.9V, 3.13V ~ 3.47V |
Packaging Tray | INL/DNL (LSB) ±0.3, ±0.2 |
Part Status Active | Architecture Oversampling Interpolating DAC |
Number of Bits 12 | Operating Temperature -40°C ~ 85°C |
Number of D/A Converters 2 | Package / Case 100-TQFP Exposed Pad |
Settling Time 20ns (Typ) | Supplier Device Package 100-TQFP-EP (14x14) |
Output Type Current - Unbuffered | Mounting Type Surface Mount |
Differential Output Yes | Base Product Number |
Data Interface Parallel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,25000 € | 54,25 € |
| 16 | 43,53375 € | 696,54 € |
| 32 | 41,92406 € | 1.341,57 € |
| 112 | 39,70286 € | 4.446,72 € |
| Unit Price without VAT: | 54,25000 € |
|---|---|
| Unit Price with VAT: | 64,55750 € |

