



AD9781BCPZRL | |
|---|---|
DigiKey Part Number | AD9781BCPZRLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD9781BCPZRL |
Description | IC DAC 14BIT 72-LFCSP-VQ |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Digital to Analog Converter 2 72-LFCSP-VQ (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | AD9781BCPZRL Models |
Category | Voltage - Supply, Analog 3.13V ~ 3.47V |
Manufacturer Analog Devices Inc. | Voltage - Supply, Digital 1.7V ~ 1.9V, 3.13V ~ 3.47V |
Packaging Tape & Reel (TR) | INL/DNL (LSB) ±1, ±0.5 |
Part Status Active | Architecture Quad-Switch |
Number of Bits 14 | Operating Temperature -40°C ~ 85°C |
Number of D/A Converters 2 | Package / Case 72-VFQFN Exposed Pad, CSP |
Output Type Current - Unbuffered | Supplier Device Package 72-LFCSP-VQ (10x10) |
Differential Output Yes | Mounting Type Surface Mount |
Data Interface LVDS - Parallel | Base Product Number |
Reference Type External, Internal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 35,13687 € | 70.273,74 € |
| Unit Price without VAT: | 35,13687 € |
|---|---|
| Unit Price with VAT: | 41,81288 € |

