AD977ABRSZRL is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Analog Devices Inc.
In Stock: 0
Unit Price: 27,38022 €
Datasheet

Similar


Texas Instruments
In Stock: 398
Unit Price: 31,54000 €
Datasheet

Similar


Texas Instruments
In Stock: 129
Unit Price: 26,20000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 14,19789 €
Datasheet

Similar


Texas Instruments
In Stock: 65
Unit Price: 22,13000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 12,02147 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 353
Unit Price: 12,62950 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 8,51437 €
Datasheet
16 Bit Analog to Digital Converter 1 Input 1 SAR 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD977ABRSZRL

DigiKey Part Number
AD977ABRSZRLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD977ABRSZRL
Description
IC ADC 16BIT 28-SSOP
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 1 Input 1 SAR 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
AD977ABRSZRL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Number of Bits
16
Sampling Rate (Per Second)
200k
Number of Inputs
1
Input Type
Single Ended
Data Interface
SPI
Configuration
ADC
Ratio - S/H:ADC
-
Number of A/D Converters
1
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable