AD977ABRS is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 398
Unit Price: 31,94000 €
Datasheet

Similar


Texas Instruments
In Stock: 129
Unit Price: 26,53000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 14,37664 €
Datasheet

Similar


Texas Instruments
In Stock: 65
Unit Price: 22,41000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 12,17282 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 353
Unit Price: 12,78850 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 8,62157 €
Datasheet
16 Bit Analog to Digital Converter 1 Input 1 SAR 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD977ABRS

DigiKey Part Number
AD977ABRS-ND
Manufacturer
Manufacturer Product Number
AD977ABRS
Description
IC ADC 16BIT 28-SSOP
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 1 Input 1 SAR 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
AD977ABRS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Bits
16
Sampling Rate (Per Second)
200k
Number of Inputs
1
Input Type
Single Ended
Data Interface
SPI
Configuration
ADC
Ratio - S/H:ADC
-
Number of A/D Converters
1
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes