


AD9779BSVZRL | |
|---|---|
DigiKey Part Number | AD9779BSVZRLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD9779BSVZRL |
Description | IC DAC 16BIT 100-TQFP-EP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 2 100-TQFP-EP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | AD9779BSVZRL Models |
Category | Voltage - Supply, Analog 3.13V ~ 3.47V |
Manufacturer Analog Devices Inc. | Voltage - Supply, Digital 1.7V ~ 1.9V, 3.13V ~ 3.47V |
Packaging Tape & Reel (TR) | INL/DNL (LSB) ±3.7, ±2.1 |
Part Status Active | Architecture Oversampling Interpolating DAC |
Number of Bits 16 | Operating Temperature -40°C ~ 85°C |
Number of D/A Converters 2 | Package / Case 100-TQFP Exposed Pad |
Output Type Current - Unbuffered | Supplier Device Package 100-TQFP-EP (14x14) |
Differential Output Yes | Mounting Type Surface Mount |
Data Interface Parallel | Base Product Number |
Reference Type Internal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 51,27935 € | 51.279,35 € |
| Unit Price without VAT: | 51,27935 € |
|---|---|
| Unit Price with VAT: | 61,02243 € |

