


AD9774ASZ | |
|---|---|
DigiKey Part Number | AD9774ASZ-ND |
Manufacturer | |
Manufacturer Product Number | AD9774ASZ |
Description | IC DAC 14BIT 44-MQFP |
Customer Reference | |
Detailed Description | 14 Bit Digital to Analog Converter 1 44-MQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | AD9774ASZ Models |
Category | Reference Type External, Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.7V ~ 5.5V |
Series | Voltage - Supply, Digital 2.7V ~ 5.5V |
Packaging Tray | INL/DNL (LSB) ±4, ±3 |
Part Status Obsolete | Architecture Current Source |
Number of Bits 14 | Operating Temperature -40°C ~ 85°C |
Number of D/A Converters 1 | Package / Case 44-QFP |
Settling Time 35ns (Typ) | Supplier Device Package 44-MQFP (10x10) |
Output Type Current - Unbuffered | Mounting Type Surface Mount |
Differential Output Yes | Base Product Number |
Data Interface Parallel |

