



AD9773BSVZ | |
|---|---|
DigiKey Part Number | AD9773BSVZ-ND |
Manufacturer | |
Manufacturer Product Number | AD9773BSVZ |
Description | IC DAC 12BIT 80-TQFP-EP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 2 80-TQFP-EP (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | AD9773BSVZ Models |
Category | Reference Type External, Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 3.1V ~ 3.5V |
Series | Voltage - Supply, Digital 3.1V ~ 3.5V |
Packaging Tray | INL/DNL (LSB) ±0.4, ±0.2 |
Part Status Active | Architecture Current Source |
Number of Bits 12 | Operating Temperature -40°C ~ 85°C |
Number of D/A Converters 2 | Package / Case 80-TQFP Exposed Pad |
Settling Time 11ns (Typ) | Supplier Device Package 80-TQFP-EP (12x12) |
Output Type Current - Unbuffered | Mounting Type Surface Mount |
Differential Output Yes | Base Product Number |
Data Interface Parallel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,53000 € | 72,53 € |
| 12 | 59,75167 € | 717,02 € |
| 36 | 56,38944 € | 2.030,02 € |
| 108 | 53,92037 € | 5.823,40 € |
| Unit Price without VAT: | 72,53000 € |
|---|---|
| Unit Price with VAT: | 86,31070 € |

