AD976BRZ is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 63,31000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 42,09434 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 44,45558 €
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 147
Unit Price: 65,88000 €
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 157
Unit Price: 50,52000 €
Datasheet

Direct


Texas Instruments
In Stock: 0
Unit Price: 142,53900 €
Datasheet

Similar


Texas Instruments
In Stock: 98
Unit Price: 30,10000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 26,46000 €
Datasheet
16 Bit Analog to Digital Converter 1 Input 1 SAR 28-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD976BRZ

DigiKey Part Number
AD976BRZ-ND
Manufacturer
Manufacturer Product Number
AD976BRZ
Description
IC ADC 16BIT 28-SOIC
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 1 Input 1 SAR 28-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD976BRZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Number of Bits
16
Sampling Rate (Per Second)
100k
Number of Inputs
1
Input Type
Single Ended
Data Interface
Parallel
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
28-SOIC (0.295", 7.50mm Width)
Supplier Device Package
28-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types