AD976ARZ is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 916
Unit Price: 47,73000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 32,51804 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 34,37972 €
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 141
Unit Price: 65,58000 €
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 55
Unit Price: 50,29000 €
Datasheet

Direct


Texas Instruments
In Stock: 0
Unit Price: 123,80350 €
Datasheet

Similar


Texas Instruments
In Stock: 210
Unit Price: 25,48000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 16,40176 €
Datasheet
16 Bit Analog to Digital Converter 1 Input 1 SAR 28-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD976ARZ

DigiKey Part Number
AD976ARZ-ND
Manufacturer
Manufacturer Product Number
AD976ARZ
Description
IC ADC 16BIT 28-SOIC
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 1 Input 1 SAR 28-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD976ARZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Analog Devices Inc.
Architecture
SAR
Packaging
Tube
Reference Type
External, Internal
Part Status
Discontinued at DigiKey
Voltage - Supply, Analog
5V
Number of Bits
16
Voltage - Supply, Digital
5V
Sampling Rate (Per Second)
100k
Operating Temperature
-40°C ~ 85°C
Number of Inputs
1
Package / Case
28-SOIC (0.295", 7.50mm Width)
Input Type
Single Ended
Supplier Device Package
28-SOIC
Data Interface
Parallel
Mounting Type
Surface Mount
Configuration
S/H-ADC
Base Product Number
Ratio - S/H:ADC
1:1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC1605CSW#PBFAnalog Devices Inc.916505-LTC1605CSW#PBF-ND47,73000 €Similar
LTC1605CSW#TRPBFAnalog Devices Inc.0LTC1605CSW#TRPBF-ND32,51804 €Similar
LTC1605ISW#TRPBFAnalog Devices Inc.0505-LTC1605ISW#TRPBFTR-ND34,37972 €Similar
LTC1605AISW#PBFAnalog Devices Inc.141LTC1605AISW#PBF-ND65,58000 €Parametric Equivalent
LTC1605ISW#PBFAnalog Devices Inc.55LTC1605ISW#PBF-ND50,29000 €Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types