AD976ARRL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 1.002
Unit Price: 47,94000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 31,71467 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 157
Unit Price: 50,52000 €
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 44,45558 €
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 33,53022 €
Datasheet

Similar


Texas Instruments
In Stock: 98
Unit Price: 30,10000 €
Datasheet

Similar


Texas Instruments
In Stock: 72
Unit Price: 23,45000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 12,51758 €
Datasheet
16 Bit Analog to Digital Converter 1 Input 1 SAR 28-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD976ARRL

DigiKey Part Number
AD976ARRLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD976ARRL
Description
IC ADC 16BIT 28-SOIC
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 1 Input 1 SAR 28-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD976ARRL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Number of Bits
16
Sampling Rate (Per Second)
100k
Number of Inputs
1
Input Type
Single Ended
Data Interface
Parallel
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
28-SOIC (0.295", 7.50mm Width)
Supplier Device Package
28-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable