AD976ABRS is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 164
Unit Price: 64,35000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 42,79433 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 43,87691 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 56
Unit Price: 61,19000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 40,05746 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 40
Unit Price: 62,52000 €
Datasheet

Similar


Texas Instruments
In Stock: 40
Unit Price: 20,99000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 11,42367 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 447
Unit Price: 15,27000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 7,66690 €
Datasheet
16 Bit Analog to Digital Converter 1 Input 1 SAR 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD976ABRS

DigiKey Part Number
AD976ABRS-ND
Manufacturer
Manufacturer Product Number
AD976ABRS
Description
IC ADC 16BIT 28-SSOP
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 1 Input 1 SAR 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
AD976ABRS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Bits
16
Sampling Rate (Per Second)
200k
Number of Inputs
1
Input Type
Single Ended
Data Interface
Parallel
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes