
AD9754-EBZ | |
|---|---|
DigiKey Part Number | AD9754-EBZ-ND |
Manufacturer | |
Manufacturer Product Number | AD9754-EBZ |
Description | EVAL BOARD FOR AD9754 |
Customer Reference | |
Detailed Description | AD9754 TxDAC® 14 Bit 125M Samples Per Second Digital to Analog Converter (DAC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Number of DAC's | 1 | |
Number of Bits | 14 | |
Sampling Rate (Per Second) | 125M | |
Data Interface | Parallel | |
Settling Time | 35ns | |
DAC Type | Current | |
Utilized IC / Part | AD9754 | |
Contents | Board(s) | |
Note | - |

