



AD9753ASTZ | |
|---|---|
DigiKey Part Number | AD9753ASTZ-ND |
Manufacturer | |
Manufacturer Product Number | AD9753ASTZ |
Description | IC DAC 12BIT 48-LQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | AD9753ASTZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 1 | |
Settling Time | 11ns (Typ) | |
Output Type | Current - Unbuffered | |
Differential Output | Yes | |
Data Interface | Parallel | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 3V ~ 3.6V | |
Voltage - Supply, Digital | 3V ~ 3.6V | |
INL/DNL (LSB) | ±0.5, ±0.4 | |
Architecture | Current Source | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-LQFP (7x7) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,82000 € | 83,82 € |
| 10 | 70,08700 € | 700,87 € |
| 30 | 66,07333 € | 1.982,20 € |
| 100 | 62,88780 € | 6.288,78 € |
| Unit Price without VAT: | 83,82000 € |
|---|---|
| Unit Price with VAT: | 99,74580 € |

