


AD9752ARZ | |
|---|---|
DigiKey Part Number | AD9752ARZ-ND |
Manufacturer | |
Manufacturer Product Number | AD9752ARZ |
Description | IC DAC 12BIT 28-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD9752ARZ Models |
Category | Reference Type External, Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 5V |
Series | Voltage - Supply, Digital 2.7V ~ 5.5V |
Packaging Tube | INL/DNL (LSB) ±0.5, ±0.25 |
Part Status Active | Architecture Current Source |
Number of Bits 12 | Operating Temperature -40°C ~ 85°C |
Number of D/A Converters 1 | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Settling Time 35ns (Typ) | Supplier Device Package 28-SOIC |
Output Type Current - Unbuffered | Mounting Type Surface Mount |
Differential Output Yes | Base Product Number |
Data Interface Parallel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,02000 € | 28,02 € |
| 10 | 22,69200 € | 226,92 € |
| 27 | 21,26333 € | 574,11 € |
| 108 | 19,83120 € | 2.141,77 € |
| 270 | 19,14867 € | 5.170,14 € |
| Unit Price without VAT: | 28,02000 € |
|---|---|
| Unit Price with VAT: | 33,34380 € |







