


AD974BRSZ | |
|---|---|
DigiKey Part Number | AD974BRSZ-ND |
Manufacturer | |
Manufacturer Product Number | AD974BRSZ |
Description | IC DAS/ADC/DAC SPECIAL 28-SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Data Acquisition System (DAS) 16 b 200k Serial 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD974BRSZ Models |
Category | Data Interface Serial |
Manufacturer Analog Devices Inc. | Voltage Supply Source Analog and Digital |
Packaging Tube | Voltage - Supply 4.75V ~ 5.25V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Data Acquisition System (DAS) | Mounting Type Surface Mount |
Number of Channels 4 | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Resolution (Bits) 16 b | Supplier Device Package 28-SSOP |
Sampling Rate (Per Second) 200k | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,11000 € | 103,11 € |
| 10 | 86,73100 € | 867,31 € |
| 25 | 82,64320 € | 2.066,08 € |
| 100 | 78,15030 € | 7.815,03 € |
| Unit Price without VAT: | 103,11000 € |
|---|---|
| Unit Price with VAT: | 122,70090 € |

