


AD9748ACPZRL7 | |
|---|---|
DigiKey Part Number | AD9748ACPZRL7TR-ND - Tape & Reel (TR) AD9748ACPZRL7CT-ND - Cut Tape (CT) AD9748ACPZRL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD9748ACPZRL7 |
Description | IC DAC 8BIT 32-LFCSP-WQ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 1 32-LFCSP-WQ (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | AD9748ACPZRL7 Models |
Category | Reference Type External, Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.7V ~ 3.6V |
Series | Voltage - Supply, Digital 2.7V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | INL/DNL (LSB) ±0.1, ±0.1 |
Part Status Active | Architecture Current Source |
Number of Bits 8 | Operating Temperature -40°C ~ 85°C |
Number of D/A Converters 1 | Package / Case 32-WFQFN Exposed Pad, CSP |
Settling Time 11ns (Typ) | Supplier Device Package 32-LFCSP-WQ (5x5) |
Output Type Current - Unbuffered | Mounting Type Surface Mount |
Differential Output Yes | Base Product Number |
Data Interface Parallel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,72000 € | 10,72 € |
| 10 | 8,41600 € | 84,16 € |
| 25 | 7,84160 € | 196,04 € |
| 100 | 7,21010 € | 721,01 € |
| 250 | 7,16492 € | 1.791,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 6,50359 € | 9.755,39 € |
| Unit Price without VAT: | 10,72000 € |
|---|---|
| Unit Price with VAT: | 12,75680 € |

