14 Bit Digital to Analog Converter 2 72-LFCSP-VQ (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 Bit Digital to Analog Converter 2 72-LFCSP-VQ (10x10)
72-LFCSP
High Speed Converters by Analog Devices

AD9746BCPZRL

DigiKey Part Number
AD9746BCPZRLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD9746BCPZRL
Description
IC DAC 14BIT 72-LFCSP-VQ
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
14 Bit Digital to Analog Converter 2 72-LFCSP-VQ (10x10)
Datasheet
 Datasheet
EDA/CAD Models
AD9746BCPZRL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
14
Number of D/A Converters
2
Settling Time
-
Output Type
Current - Unbuffered
Differential Output
Yes
Data Interface
Parallel
Reference Type
External, Internal
Voltage - Supply, Analog
3.13V ~ 3.47V
Voltage - Supply, Digital
1.7V ~ 1.9V, 3.13V ~ 3.47V
INL/DNL (LSB)
±1, ±0.5
Architecture
Quad-Switch
Operating Temperature
-40°C ~ 85°C
Package / Case
72-VFQFN Exposed Pad, CSP
Supplier Device Package
72-LFCSP-VQ (10x10)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.00023,00267 €46.005,34 €
Manufacturers Standard Package
Unit Price without VAT:23,00267 €
Unit Price with VAT:27,37318 €