12 Bit Digital to Analog Converter 2 72-LFCSP-VQ (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Bit Digital to Analog Converter 2 72-LFCSP-VQ (10x10)
72-LFCSP
High Speed Converters by Analog Devices

AD9745BCPZ

DigiKey Part Number
AD9745BCPZ-ND
Manufacturer
Manufacturer Product Number
AD9745BCPZ
Description
IC DAC 12BIT 72-LFCSP-VQ
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 2 72-LFCSP-VQ (10x10)
Datasheet
 Datasheet
EDA/CAD Models
AD9745BCPZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tray
Part Status
Active
Number of Bits
12
Number of D/A Converters
2
Settling Time
-
Output Type
Current - Unbuffered
Differential Output
Yes
Data Interface
Parallel
Reference Type
External, Internal
Voltage - Supply, Analog
3.13V ~ 3.47V
Voltage - Supply, Digital
1.7V ~ 1.9V, 3.13V ~ 3.47V
INL/DNL (LSB)
±0.25, ±0.13
Architecture
Quad-Switch
Operating Temperature
-40°C ~ 85°C
Package / Case
72-VFQFN Exposed Pad, CSP
Supplier Device Package
72-LFCSP-VQ (10x10)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
128,08000 €28,08 €
1022,74000 €227,40 €
3421,02853 €714,97 €
10219,92098 €2.031,94 €
27219,18298 €5.217,77 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:28,08000 €
Unit Price with VAT:33,41520 €