Direct
Direct



AD9742ARURL7 | |
|---|---|
DigiKey Part Number | AD9742ARURL7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD9742ARURL7 |
Description | IC DAC 12BIT 28-TSSOP |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD9742ARURL7 Models |
Category | Reference Type External, Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.7V ~ 3.6V |
Series | Voltage - Supply, Digital 2.7V ~ 3.6V |
Packaging Tape & Reel (TR) | INL/DNL (LSB) ±0.5, ±0.4 |
Part Status Obsolete | Architecture Current Source |
Number of Bits 12 | Operating Temperature -40°C ~ 85°C |
Number of D/A Converters 1 | Package / Case 28-TSSOP (0.173", 4.40mm Width) |
Settling Time 11ns (Typ) | Supplier Device Package 28-TSSOP |
Output Type Current - Unbuffered | Mounting Type Surface Mount |
Differential Output Yes | Base Product Number |
Data Interface Parallel |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD9742ARUZRL7 | Analog Devices Inc. | 203 | AD9742ARUZRL7CT-ND | 23,23000 € | Direct |
| DAC902E/2K5 | Texas Instruments | 10.797 | DAC902E/2K5-ND | 14,04111 € | Direct |



