10 Bit Digital to Analog Converter 1 28-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Bit Digital to Analog Converter 1 28-SOIC
High Speed Converters by Analog Devices

AD9740ARZ

DigiKey Part Number
AD9740ARZ-ND
Manufacturer
Manufacturer Product Number
AD9740ARZ
Description
IC DAC 10BIT 28-SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 Bit Digital to Analog Converter 1 28-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD9740ARZ Models
Product Attributes
Filter Similar Products
Category
Reference Type
External, Internal
Manufacturer
Analog Devices Inc.
Voltage - Supply, Analog
2.7V ~ 3.6V
Series
Voltage - Supply, Digital
2.7V ~ 3.6V
Packaging
Tube
INL/DNL (LSB)
±0.15, ±0.12
Part Status
Active
Architecture
Current Source
Number of Bits
10
Operating Temperature
-40°C ~ 85°C
Number of D/A Converters
1
Package / Case
28-SOIC (0.295", 7.50mm Width)
Settling Time
11ns (Typ)
Supplier Device Package
28-SOIC
Output Type
Current - Unbuffered
Mounting Type
Surface Mount
Differential Output
Yes
Base Product Number
Data Interface
Parallel
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 36
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
116,32000 €16,32 €
1012,99300 €129,93 €
2712,10185 €326,75 €
10811,20889 €1.210,56 €
27010,78304 €2.911,42 €
51310,54378 €5.408,96 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:16,32000 €
Unit Price with VAT:19,42080 €