
AD9739-MIX-EBZ | |
|---|---|
DigiKey Part Number | AD9739-MIX-EBZ-ND |
Manufacturer | |
Manufacturer Product Number | AD9739-MIX-EBZ |
Description | EVAL BOARD FOR AD9739 |
Customer Reference | |
Detailed Description | AD9739 - 14 Bit 2.5G Samples Per Second Digital to Analog Converter (DAC) Evaluation Board |
Datasheet | Datasheet |
Category | Sampling Rate (Per Second) 2.5G |
Manufacturer Analog Devices Inc. | Data Interface SPI |
Packaging Box | DAC Type Current |
Part Status Discontinued at DigiKey | Utilized IC / Part AD9739 |
Number of DAC's 1 | Contents Board(s) |
Number of Bits 14 |

