


AD9737ABBCZ | |
|---|---|
DigiKey Part Number | AD9737ABBCZ-ND |
Manufacturer | |
Manufacturer Product Number | AD9737ABBCZ |
Description | IC DAC 11BIT 160-CSPBGA |
Customer Reference | |
Detailed Description | 11 Bit Digital to Analog Converter 1 160-CSPBGA (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | AD9737ABBCZ Models |
Category | Reference Type External, Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 1.7V ~ 1.9V, 3.1V ~ 3.5V |
Packaging Tray | Voltage - Supply, Digital 1.7V ~ 1.9V, 3.1V ~ 3.5V |
Part Status Obsolete | INL/DNL (LSB) ±0.5, ±0.5 |
Number of Bits 11 | Architecture Quad-Switch |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 85°C |
Settling Time 13ns (Typ) | Package / Case 160-LFBGA, CSPBGA |
Output Type Current - Unbuffered | Supplier Device Package 160-CSPBGA (12x12) |
Differential Output Yes | Mounting Type Surface Mount |
Data Interface LVDS - Parallel | Base Product Number |

