
AD9736-DPG2-EBZ | |
|---|---|
DigiKey Part Number | 505-AD9736-DPG2-EBZ-ND |
Manufacturer | |
Manufacturer Product Number | AD9736-DPG2-EBZ |
Description | EVAL BOARD FOR AD9736 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD9736 - 14 Bit 1.2G Samples Per Second Digital to Analog Converter (DAC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of DAC's | 1 | |
Number of Bits | 14 | |
Sampling Rate (Per Second) | 1.2G | |
Data Interface | Parallel | |
Settling Time | - | |
DAC Type | Current | |
Utilized IC / Part | AD9736 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 488,91000 € | 488,91 € |
| Unit Price without VAT: | 488,91000 € |
|---|---|
| Unit Price with VAT: | 581,80290 € |

