
AD9734-EBZ | |
|---|---|
DigiKey Part Number | AD9734-EBZ-ND |
Manufacturer | |
Manufacturer Product Number | AD9734-EBZ |
Description | EVAL BOARD FOR AD9734 |
Customer Reference | |
Detailed Description | AD9734 - 10 Bit 1.2G Samples Per Second Digital to Analog Converter (DAC) Evaluation Board |
Datasheet | Datasheet |
Category | Sampling Rate (Per Second) 1.2G |
Manufacturer Analog Devices Inc. | Data Interface Parallel |
Packaging Box | DAC Type Current |
Part Status Discontinued at DigiKey | Utilized IC / Part AD9734 |
Number of DAC's 1 | Contents Board(s) |
Number of Bits 10 |

