Parametric Equivalent




AD9726BSVZRL | |
|---|---|
DigiKey Part Number | AD9726BSVZRLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD9726BSVZRL |
Description | IC DAC 16BIT 80-TQFP-EP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 80-TQFP-EP (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | AD9726BSVZRL Models |
Category | Reference Type External, Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 3.13V ~ 3.47V |
Packaging Tape & Reel (TR) | Voltage - Supply, Digital 2.37V ~ 2.63V |
Part Status Active | INL/DNL (LSB) ±1, ±0.5 |
Number of Bits 16 | Architecture Current Source |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 85°C |
Settling Time 10.5ns (Typ) | Package / Case 80-TQFP Exposed Pad |
Output Type Current - Unbuffered | Supplier Device Package 80-TQFP-EP (12x12) |
Differential Output Yes | Mounting Type Surface Mount |
Data Interface LVDS - Parallel | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD9726BSVZ | Analog Devices Inc. | 147 | AD9726BSVZ-ND | 87,26000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 61,73281 € | 61.732,81 € |
| Unit Price without VAT: | 61,73281 € |
|---|---|
| Unit Price with VAT: | 73,46204 € |


