



AD9714BCPZRL7 | |
|---|---|
DigiKey Part Number | AD9714BCPZRL7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD9714BCPZRL7 |
Description | IC DAC 8BIT 40-LFCSP-VQ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 2 40-LFCSP-VQ (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | AD9714BCPZRL7 Models |
Category | Reference Type External, Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 1.7V ~ 3.5V |
Series | Voltage - Supply, Digital 1.7V ~ 1.9V |
Packaging Tape & Reel (TR) | INL/DNL (LSB) ±0.025, ±0.02 |
Part Status Active | Architecture Current Source |
Number of Bits 8 | Operating Temperature -40°C ~ 85°C |
Number of D/A Converters 2 | Package / Case 40-VFQFN Exposed Pad, CSP |
Output Type Current - Unbuffered | Supplier Device Package 40-LFCSP-VQ (6x6) |
Differential Output Yes | Mounting Type Surface Mount |
Data Interface Parallel | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 10,79460 € | 8.095,95 € |
| Unit Price without VAT: | 10,79460 € |
|---|---|
| Unit Price with VAT: | 12,84557 € |

