8 Bit Digital to Analog Converter 2 40-LFCSP-VQ (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Bit Digital to Analog Converter 2 40-LFCSP-VQ (6x6)
40-LFCSP-VQ Pad View
High Speed Converters by Analog Devices

AD9714BCPZ

DigiKey Part Number
505-AD9714BCPZ-ND
Manufacturer
Manufacturer Product Number
AD9714BCPZ
Description
IC DAC 8BIT 40-LFCSP-VQ
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 Bit Digital to Analog Converter 2 40-LFCSP-VQ (6x6)
Datasheet
 Datasheet
EDA/CAD Models
AD9714BCPZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tray
Part Status
Active
Number of Bits
8
Number of D/A Converters
2
Settling Time
-
Output Type
Current - Unbuffered
Differential Output
Yes
Data Interface
Parallel
Reference Type
External, Internal
Voltage - Supply, Analog
1.7V ~ 3.5V
Voltage - Supply, Digital
1.7V ~ 1.9V
INL/DNL (LSB)
±0.025, ±0.02
Architecture
Current Source
Operating Temperature
-40°C ~ 85°C
Package / Case
40-VFQFN Exposed Pad, CSP
Supplier Device Package
40-LFCSP-VQ (6x6)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 59
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
117,07000 €17,07 €
1013,61000 €136,10 €
5912,11322 €714,68 €
11811,70322 €1.380,98 €
29511,27044 €3.324,78 €
53111,04606 €5.865,46 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:17,07000 €
Unit Price with VAT:20,31330 €