
AD9714-EBZ | |
|---|---|
DigiKey Part Number | AD9714-EBZ-ND |
Manufacturer | |
Manufacturer Product Number | AD9714-EBZ |
Description | EVAL BOARD FOR AD9714 |
Customer Reference | |
Detailed Description | AD9714 TxDAC® 8 Bit 125M Samples Per Second Digital to Analog Converter (DAC) Evaluation Board |
Datasheet | Datasheet |
Category | Number of Bits 8 |
Manufacturer Analog Devices Inc. | Sampling Rate (Per Second) 125M |
Series | Data Interface Serial |
Packaging Bulk | DAC Type Current |
Part Status Discontinued at DigiKey | Utilized IC / Part AD9714 |
Number of DAC's 2 | Contents Board(s), Cable(s) |

