
AD9695-1300EBZ | |
|---|---|
DigiKey Part Number | AD9695-1300EBZ-ND |
Manufacturer | |
Manufacturer Product Number | AD9695-1300EBZ |
Description | EVAL BD FOR AD9695-1300 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD9695-1300 - 14 Bit 1.3G Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of A/D Converters | 2 | |
Number of Bits | 14 | |
Sampling Rate (Per Second) | 1.3G | |
Data Interface | JESD204B, Serial | |
Input Range | 1.36V ~ 2.04Vpp | |
Power (Typ) @ Conditions | 1.6W @ 1.3GSPS | |
Utilized IC / Part | AD9695-1300 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.311,99000 € | 1.311,99 € |
| Unit Price without VAT: | 1.311,99000 € |
|---|---|
| Unit Price with VAT: | 1.561,26810 € |




