
AD9689BBPZRL-2600 | |
|---|---|
DigiKey Part Number | AD9689BBPZRL-2600-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD9689BBPZRL-2600 |
Description | IC ADC 14BIT PIPELINED 196BGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter 2 Input 2 Pipelined 196-BGA-ED (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | AD9689BBPZRL-2600 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Bits | 14 | |
Sampling Rate (Per Second) | 2.6G | |
Number of Inputs | 2 | |
Input Type | Differential | |
Data Interface | JESD204B | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 2 | |
Architecture | Pipelined | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 0.95V ~ 1V, 1.85V ~ 1.95V, 2.44V ~ 2.56V | |
Voltage - Supply, Digital | 0.95V ~ 1V, 1.85V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 196-LFBGA Exposed Pad | |
Supplier Device Package | 196-BGA-ED (12x12) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1.303,35569 € | 1.955.033,54 € |
| Unit Price without VAT: | 1.303,35569 € |
|---|---|
| Unit Price with VAT: | 1.550,99327 € |



