AD9684 - 14 Bit 500M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD9684-500EBZ

DigiKey Part Number
AD9684-500EBZ-ND
Manufacturer
Manufacturer Product Number
AD9684-500EBZ
Description
EVAL BOARD AD9684 ADC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
AD9684 - 14 Bit 500M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Number of A/D Converters
2
Number of Bits
14
Sampling Rate (Per Second)
500M
Data Interface
LVDS - Parallel, SPI
Input Range
2.06Vpp
Power (Typ) @ Conditions
2.2W @ 500MSPS
Utilized IC / Part
AD9684
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1949,23000 €949,23 €
Manufacturers Standard Package
Unit Price without VAT:949,23000 €
Unit Price with VAT:1.129,58370 €